Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1067327
Newark Part No.33AK7277
Product RangeQUINT AC UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,737.940 |
| 3+ | $1,575.510 |
| 5+ | $1,437.450 |
| 10+ | $1,356.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,737.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1067327
Newark Part No.33AK7277
Product RangeQUINT AC UPS Series
Power Supply Applications-
No. of Outlets1Outlets
Capacity (VA / W)500VA / 400W
Input Voltage AC Max264V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeQUINT AC UPS Series
Length125mm
Width180mm
Height130mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
500VA / 400W
Output Voltage
230VAC
Product Range
QUINT AC UPS Series
Width
180mm
SVHC
To Be Advised
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
-
Length
125mm
Height
130mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate