Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1027662Copy
Newark Part No.75AC4765
Technical Datasheet
Product Range-
Shell Type-
For Use WithPhoenix Contact M12 Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM12
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
For Use With
Phoenix Contact M12 Circular Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
