Print Page
48-782
Marine Grade Weatherproof 12V Cigarette Lighter Socket
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No48-782Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7853
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Marine Grade Weatherproof 12V Cigarette Lighter Socket
Technical Specifications
Battery Charger Type
-
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
-
Supply Voltage
12V
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate