New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Standard Pushbutton Switches
                                                                                                    Print Page

                                                                                                    30-786

                                                                                                    Pushbutton Switch, SPDT, Momentary, Round, Black

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHILMORE 30-786
                                                                                                    ManufacturerPHILMORE
                                                                                                    Manufacturer Part No30-786
                                                                                                    Newark Part No.43W7824
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerPHILMORE
                                                                                                    Manufacturer Part No30-786
                                                                                                    Newark Part No.43W7824
                                                                                                    Pushbutton Switch TypeStandard
                                                                                                    Product Range-
                                                                                                    Contact Voltage AC Nom250VAC
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Contact Current Max10A
                                                                                                    Switch OperationMomentary
                                                                                                    Pushbutton Actuator StyleRound
                                                                                                    Actuator / Cap ColourBlack
                                                                                                    Contact Current AC Max10A
                                                                                                    Contact Voltage VAC250V
                                                                                                    Switch TerminalsQuick Connect
                                                                                                    Switch MountingPanel Mount
                                                                                                    Illumination ColorNon Illuminated
                                                                                                    Panel Cutout (H x W)-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Whether you are refurbishing a classic arcade game, or building a custom enclosure for retro gaming, these are the buttons you are looking for. They have been designed to withstand rapid and repeated hard hits, with the switch mechanism being mechanically isolated from the button.

                                                                                                    • Big, rugged switch assembly
                                                                                                    • Replaceable microswitch included
                                                                                                    • Designed for the hard, frequent action of video games
                                                                                                    • Momentary 10A, 250VAC switch
                                                                                                    • Mounts in a 1. 125" hole
                                                                                                    • Mounts to up to 0. 75" thick panel
                                                                                                    • 2. 25" mount depth from panel top
                                                                                                    • Only 75 grams of pressure required to activate switch
                                                                                                    • Button assembly protects switch from over-pressure
                                                                                                    • Available in several popular colorsAvailable In:

                                                                                                    Technical Specifications

                                                                                                    Pushbutton Switch Type

                                                                                                    Standard

                                                                                                    Contact Voltage AC Nom

                                                                                                    250VAC

                                                                                                    Contact Current Max

                                                                                                    10A

                                                                                                    Pushbutton Actuator Style

                                                                                                    Round

                                                                                                    Contact Current AC Max

                                                                                                    10A

                                                                                                    Switch Terminals

                                                                                                    Quick Connect

                                                                                                    Illumination Color

                                                                                                    Non Illuminated

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Switch Operation

                                                                                                    Momentary

                                                                                                    Actuator / Cap Colour

                                                                                                    Black

                                                                                                    Contact Voltage VAC

                                                                                                    250V

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Panel Cutout (H x W)

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.