Print Page
30-16426
Rocker Switch, On-Off, SPST, Illuminated, Press Fit, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-16426
Newark Part No.43W7815
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPress Fit
Actuator / Cap ColourBlack
Product Range-
Contact Current Max6A
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Voltage AC Nom250VAC
Contact Voltage DC Nom12V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height18.6mm
Panel Cutout Width20mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
10A SPST Blue DC Lighted Square Rocker Switch
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
6A
Contact Voltage VAC
125V
Contact Voltage DC Nom
12V
Contact Voltage VDC
-
Panel Cutout Width
20mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Press Fit
Product Range
-
Contact Current AC Max
10A
Contact Voltage AC Nom
250VAC
Contact Current DC Max
-
Panel Cutout Height
18.6mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate