Print Page
30-16122
Rocker Switch, On-Off, SPST, Illuminated, Press Fit, Yellow
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-16122
Newark Part No.43W7784
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPress Fit
Actuator / Cap ColourYellow
Product Range-
Contact Current Max6A
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Voltage AC Nom250VAC
Contact Current DC Max-
Contact Voltage DC Nom12V
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
10A SPST Red DC Lighted Snap-In Rocker Switch
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Yellow
Contact Current Max
6A
Contact Voltage VAC
125V
Contact Current DC Max
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Press Fit
Product Range
-
Contact Current AC Max
10A
Contact Voltage AC Nom
250VAC
Contact Voltage DC Nom
12V
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate