Print Page
30-16070
Rocker Switch, On-On, SPDT, Non Illuminated, Press Fit, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-16070Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7780
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.600 |
| 25+ | $3.350 |
| 50+ | $3.070 |
| 100+ | $2.860 |
| 250+ | $2.600 |
| 500+ | $2.320 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-16070Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7780
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPress Fit
Actuator / Cap ColourBlack
Product Range-
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom250VAC
Contact Voltage VAC125V
Contact Voltage DC Nom12V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
10A SPDT Round Rocker Switch
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage AC Nom
250VAC
Contact Voltage DC Nom
12V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Press Fit
Product Range
-
Contact Current AC Max
10A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate