Print Page
30-141
Pushbutton Switch, 12.7 mm, SPST, (On)-Off, Round, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-141Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $3.090 |
| 25+ | $2.880 |
| 50+ | $2.630 |
| 100+ | $2.450 |
| 250+ | $2.230 |
| 500+ | $1.990 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-141Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7768
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.7mm
Product Range-
Contact Voltage AC Nom250VAC
Contact Voltage DC Nom125V
Contact ConfigurationSPST
Switch Operation(On)-Off
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Miniature Push Button Switch
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
-
Contact Voltage DC Nom
125V
Switch Operation
(On)-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
12.7mm
Contact Voltage AC Nom
250VAC
Contact Configuration
SPST
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate