Print Page
30-12656
Switch Operation:Momentary Spring Return
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Tamper proof push button switch mounts in 16. 0 mm (5/8") hole in panel up to. 50" thick. Bushing & button is made from brass, nickel plated for durability. Features IP67 protection and illuminated ring around actuator. Switches can be used in both illuminated and non-illuminated application (12V DC LED).
- Tamper proof push button switch
- Mounts in 5/8" hole in panel up to 1/2" thick
- IP67 protection against dust and water
- LED illuminated ring around actuator (requires current limiting resistor)
- Contact Rating: 3A, 250VAC; 2A, 24VDC
- Electrical Life: 50, 000 cycles
- Initial Contact Resistance: 50m Ohm max.
- Insulation Resistance: 500VDC 1000m Ohm min.
- Dielectric Strength: 2000V RMS 50~60Hz
- Operating Temperature: -4°F ~ 158°F
- Switching Circuit: On - On (latching)
- Torque: 5 ~ 14Nm max. applied to nut
- Operating Force: 5. 5N max
- Type: SPDT
- Action: Push On - Push Off
- Actuator: Brass w/ Blue LEDMaterialsBushing & Button: Nickel plated brass
- Contacts: Silver alloy
- Nut: Nickel plated brass
- Base: PBT
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate