Print Page
30-12652
Pushbutton Switch, 16 mm, SPDT, On-Off, Round, Natural
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12652Copy
Newark Part No.43W7765
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Contact Voltage DC Nom24V
Contact Current Max3A
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Tamper proof push button switch mounts in 16. 0 mm (5/8") hole in panel up to. 50" thick. Bushing & button is made from brass, nickel plated for durability. Features IP67 protection and illuminated ring around actuator. Switches can be used in both illuminated and non-illuminated application (12V DC LED).
- Tamper proof push button switch
- Mounts in 5/8" hole in panel up to 1/2" thick
- IP67 protection against dust and water
- LED illuminated ring around actuator (requires current limiting resistor)
- Contact Rating: 3A, 250VAC; 2A, 24VDC
- Electrical Life: 50, 000 cycles
- Initial Contact Resistance: 50m Ohm max.
- Insulation Resistance: 500VDC 1000m Ohm min.
- Dielectric Strength: 2000V RMS 50~60Hz
- Operating Temperature: -4°F ~ 158°F
- Switching Circuit: On - On (latching)
- Torque: 5 ~ 14Nm max. applied to nut
- Operating Force: 5. 5N max
- Type: SPDT
- Action: Push On - Push Off
- Actuator: Brass w/ Red LEDMaterialsBushing & Button: Nickel plated brass
- Contacts: Silver alloy
- Nut: Nickel plated brass
- Base: PBT
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Voltage DC Nom
24V
Switch Operation
On-Off
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Product Range
-
Contact Configuration
SPDT
Contact Current Max
3A
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate