Print Page
30-12638
Pushbutton Switch, Miniature, Sealed, SPST, (On)-Off, Black w/Red LED, 400mA at 32 VAC, 100mA 50 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-12638Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.43W7758
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 5+ | $6.070 |
| 10+ | $5.750 |
| 25+ | $5.290 |
| 50+ | $4.870 |
| 100+ | $4.470 |
| 250+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12638Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.43W7758
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom2.6V
Contact ConfigurationSPST
Contact Voltage DC Nom50V
Contact Current Max125mA
Switch Operation(On)-Off
Pushbutton Actuator StyleRound
Contact Current AC Max400mA
Actuator / Cap ColourBlack
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Black with Red LED Sealed Minature Push Button Switch
Technical Specifications
Product Range
-
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST
Contact Current Max
125mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
2.6V
Contact Voltage DC Nom
50V
Switch Operation
(On)-Off
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate