Print Page
30-12632
Pushbutton Switch, Miniature, Sealed, SPST, (On)-Off, Yellow, 400 mA at 32 VAC, 100 mA 50 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHILMORE |
|---|---|
| Manufacturer Part No | 30-12632Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 43W7755 |
| Your Part Number |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.310 |
| 25+ | $5.870 |
| 50+ | $5.380 |
| 100+ | $5.000 |
| 250+ | $4.560 |
| 500+ | $4.060 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHILMORE |
|---|---|
| Manufacturer Part No | 30-12632Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 43W7755 |
| Product Range | - |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 13.6mm |
| Contact Voltage AC Nom | 2.6V |
| Contact Voltage DC Nom | 50V |
| Contact Configuration | SPST |
| Contact Current Max | 125mA |
| Switch Operation | (On)-Off |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 400mA |
| Actuator / Cap Colour | Yellow |
| Contact Voltage VAC | 32V |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 50V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
Yellow Sealed Minature Push Button Switch
Technical Specifications
| Product Range | - |
|---|---|
| Panel Cutout Diameter | 13.6mm |
| Contact Voltage DC Nom | 50V |
| Contact Current Max | 125mA |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Yellow |
| Contact Current DC Max | 100mA |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 2.6V |
| Contact Configuration | SPST |
| Switch Operation | (On)-Off |
| Contact Current AC Max | 400mA |
| Contact Voltage VAC | 32V |
| Contact Voltage VDC | 50V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |