Print Page
30-12332
Rocker Switch, On-Off, SPST, Non Illuminated, Press Fit, Red
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12332
Newark Part No.43W7747
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPress Fit
Actuator / Cap ColourRed
Product Range-
Contact Current Max20A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage DC Nom12VDC
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
IP65 Splash Proof Rocker Switch
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current Max
20A
Contact Voltage VAC
-
Contact Voltage DC Nom
12VDC
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
To Be Advised
Contact Configuration
SPST
Switch Mounting
Press Fit
Product Range
-
Contact Current AC Max
-
Contact Current DC Max
20A
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate