Print Page
24-12360
Audio / Video Cable Assembly, 75 Ohm, BNC Straight Plug and DC Power Plug
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No24-12360Copy
Newark Part No.65T0062
Connector to ConnectorBNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Connector Type ABNC Straight Plug and DC Power Plug
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial1.5ft
Cable Length - Metric480mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12360 from MCM is a 1.5ft CCTV Siamese patch cable.
- Coaxial video with power
- Impedance is 75ohm
- Coax Video with Power
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Connector Type B
BNC Straight Plug and DC Power Receptacle
Cable Length - Metric
480mm
Product Range
-
Connector Type A
BNC Straight Plug and DC Power Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate