Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592602
Newark Part No.82AK2227
Product RangeCorePro LED PLL Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003592602
Newark Part No.82AK2227
Product RangeCorePro LED PLL Series
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage36W
Luminous Flux2000lm
Power Rating16.5W
Supply Voltage240VAC
Energy RatingE
External Length412mm
External Diameter-
Product RangeCorePro LED PLL Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
16.5W
Energy Rating
E
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
3000K
Beam Angle
160°
Luminous Flux
2000lm
Supply Voltage
240VAC
External Length
412mm
Product Range
CorePro LED PLL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
