Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003576302Copy
Newark Part No.82AK2211
Product RangeCorePro LED PLT 4P Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003576302Copy
Newark Part No.82AK2211
Product RangeCorePro LED PLT 4P Series
Lamp StyleTube
Lamp Base TypeGX24q-2
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage18W
Luminous Flux720lm
Power Rating6.5W
Supply Voltage60V
Energy RatingF
External Length119mm
External Diameter-
Product RangeCorePro LED PLT 4P Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
18W
Power Rating
6.5W
Energy Rating
F
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
GX24q-2
CCT
3000K
Beam Angle
120°
Luminous Flux
720lm
Supply Voltage
60V
External Length
119mm
Product Range
CorePro LED PLT 4P Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
