Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003087002Copy
Newark Part No.82AK0367
Product RangeMASTER VALUE LEDspot LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003087002Copy
Newark Part No.82AK0367
Product RangeMASTER VALUE LEDspot LV Series
Lamp StyleReflector
Lamp Base TypeGU4
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle24°
Equivalent Wattage20W
Luminous Flux200lm
Power Rating3.5W
Supply Voltage12VAC
Energy RatingG
External Length39.5mm
External Diameter35.1mm
Product RangeMASTER VALUE LEDspot LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
20W
Power Rating
3.5W
Energy Rating
G
External Diameter
35.1mm
SVHC
To Be Advised
Lamp Base Type
GU4
CCT
2700K
Beam Angle
24°
Luminous Flux
200lm
Supply Voltage
12VAC
External Length
39.5mm
Product Range
MASTER VALUE LEDspot LV Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
