Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003079702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6773
Product RangeMASTER LEDspot ExpertColor LV Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
| 5+ | $38.180 |
| 10+ | $36.640 |
| 25+ | $34.890 |
| 50+ | $32.710 |
| 100+ | $30.960 |
| 250+ | $28.340 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003079702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6773
Product RangeMASTER LEDspot ExpertColor LV Series
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle24°
Equivalent Wattage43W
Luminous Flux485lm
Power Rating7.5W
Supply Voltage12VAC
Energy RatingG
External Length46mm
External Diameter50.5mm
Product RangeMASTER LEDspot ExpertColor LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
43W
Power Rating
7.5W
Energy Rating
G
External Diameter
50.5mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
2700K
Beam Angle
24°
Luminous Flux
485lm
Supply Voltage
12VAC
External Length
46mm
Product Range
MASTER LEDspot ExpertColor LV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
