Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003078902Copy
Newark Part No.80AK6768
Product RangeMASTER LEDspot ExpertColor LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003078902Copy
Newark Part No.80AK6768
Product RangeMASTER LEDspot ExpertColor LV Series
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorWhite
CCT3000K
DimmableDimmable
Beam Angle10°
Equivalent Wattage35W
Luminous Flux430lm
Power Rating6.7W
Supply Voltage12VAC
Energy RatingG
External Length46mm
External Diameter50.5mm
Product RangeMASTER LEDspot ExpertColor LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
6.7W
Energy Rating
G
External Diameter
50.5mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
3000K
Beam Angle
10°
Luminous Flux
430lm
Supply Voltage
12VAC
External Length
46mm
Product Range
MASTER LEDspot ExpertColor LV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
