Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003013282Copy
Newark Part No.82AK0321
Product RangeMASTER GLASS LED candles and lustres Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003013282Copy
Newark Part No.82AK0321
Product RangeMASTER GLASS LED candles and lustres Series
Lamp StyleFilament Candle
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating3.4W
Supply Voltage240VAC
Energy RatingD
External Length78mm
External Diameter45mm
Product RangeMASTER GLASS LED candles and lustres Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Candle
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
3.4W
Energy Rating
D
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
78mm
Product Range
MASTER GLASS LED candles and lustres Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
