Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003011899Copy
Newark Part No.80AK6749
Product RangeMASTER Value Glass LED bulbs Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003011899Copy
Newark Part No.80AK6749
Product RangeMASTER Value Glass LED bulbs Series
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage100W
Luminous Flux1521lm
Power Rating10.5W
Supply Voltage240VAC
Energy RatingD
External Length107mm
External Diameter60mm
Product RangeMASTER Value Glass LED bulbs Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted GLS
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
100W
Power Rating
10.5W
Energy Rating
D
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
1521lm
Supply Voltage
240VAC
External Length
107mm
Product Range
MASTER Value Glass LED bulbs Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
