Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010402
Newark Part No.82AK0301
Product RangeMASTER Glass LED bulbs Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010402
Newark Part No.82AK0301
Product RangeMASTER Glass LED bulbs Series
Lamp StyleFilament GLS
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux806lm
Power Rating5.9W
Supply Voltage240VAC
Energy RatingD
External Length104mm
External Diameter60mm
Product RangeMASTER Glass LED bulbs Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
5.9W
Energy Rating
D
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
104mm
Product Range
MASTER Glass LED bulbs Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate