Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495802Copy
Newark Part No.80AK6717
Product RangeCorePro LEDspot MV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495802Copy
Newark Part No.80AK6717
Product RangeCorePro LEDspot MV Series
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage35W
Luminous Flux230lm
Power Rating3W
Supply Voltage240VAC
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeCorePro LEDspot MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
3W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
36°
Luminous Flux
230lm
Supply Voltage
240VAC
External Length
54mm
Product Range
CorePro LEDspot MV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
