Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495202Copy
Newark Part No.80AK6716
Product RangeCorePro LEDcapsule MV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495202Copy
Newark Part No.80AK6716
Product RangeCorePro LEDcapsule MV Series
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage25W
Luminous Flux220lm
Power Rating2W
Supply Voltage240VAC
Energy RatingE
External Length48mm
External Diameter14.5mm
Product RangeCorePro LEDcapsule MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2W
Energy Rating
E
External Diameter
14.5mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
-
Luminous Flux
220lm
Supply Voltage
240VAC
External Length
48mm
Product Range
CorePro LEDcapsule MV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
