Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002492502Copy
Newark Part No.80AK6713
Product RangeMASTER Value LEDspot MV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002492502Copy
Newark Part No.80AK6713
Product RangeMASTER Value LEDspot MV Series
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage35W
Luminous Flux450lm
Power Rating5.8W
Supply Voltage12VAC
Energy RatingG
External Length45.5mm
External Diameter50.5mm
Product RangeMASTER Value LEDspot MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
35W
Power Rating
5.8W
Energy Rating
G
External Diameter
50.5mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
2700K
Beam Angle
36°
Luminous Flux
450lm
Supply Voltage
12VAC
External Length
45.5mm
Product Range
MASTER Value LEDspot MV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
