Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002485302
Newark Part No.82AK2197
Product RangeTrueforce Core LED SON-T Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002485302
Newark Part No.82AK2197
Product RangeTrueforce Core LED SON-T Series
Lamp StyleFilament Style
Lamp Base TypeE40
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage100W
Luminous Flux7500lm
Power Rating40W
Supply Voltage240VAC
Energy RatingB
External Length225mm
External Diameter46mm
Product RangeTrueforce Core LED SON-T Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Style
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
100W
Power Rating
40W
Energy Rating
B
External Diameter
46mm
SVHC
To Be Advised
Lamp Base Type
E40
CCT
4000K
Beam Angle
-
Luminous Flux
7500lm
Supply Voltage
240VAC
External Length
225mm
Product Range
Trueforce Core LED SON-T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate