Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002481202Copy
Newark Part No.82AK2188
Product RangeTrueforce CorePro LED HPL Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002481202Copy
Newark Part No.82AK2188
Product RangeTrueforce CorePro LED HPL Series
Lamp StyleFrosted Candle
Lamp Base TypeE27
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage200W
Luminous Flux5500lm
Power Rating36W
Supply Voltage240VAC
Energy RatingD
External Length245mm
External Diameter90mm
Product RangeTrueforce CorePro LED HPL Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Candle
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
200W
Power Rating
36W
Energy Rating
D
External Diameter
90mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
3000K
Beam Angle
300°
Luminous Flux
5500lm
Supply Voltage
240VAC
External Length
245mm
Product Range
Trueforce CorePro LED HPL Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
