Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419902Copy
Newark Part No.80AK6712
Product RangeCorePro LEDtube UN
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419902Copy
Newark Part No.80AK6712
Product RangeCorePro LEDtube UN
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage-
Luminous Flux900lm
Power Rating8W
Supply Voltage240VAC
Energy RatingE
External Length602.8mm
External Diameter26mm
Product RangeCorePro LEDtube UN
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
8W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
4000K
Beam Angle
240°
Luminous Flux
900lm
Supply Voltage
240VAC
External Length
602.8mm
Product Range
CorePro LEDtube UN
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
