Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389402Copy
Newark Part No.80AK6708
Product RangeCorePro LEDcapsule LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389402Copy
Newark Part No.80AK6708
Product RangeCorePro LEDcapsule LV Series
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle300°
Equivalent Wattage20W
Luminous Flux210lm
Power Rating2.1W
Supply Voltage12VAC
Energy RatingF
External Length40mm
External Diameter15mm
Product RangeCorePro LEDcapsule LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
20W
Power Rating
2.1W
Energy Rating
F
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
2700K
Beam Angle
300°
Luminous Flux
210lm
Supply Voltage
12VAC
External Length
40mm
Product Range
CorePro LEDcapsule LV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
