Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389002
Newark Part No.80AK6706
Product RangeCorePro LEDcapsule LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389002
Newark Part No.80AK6706
Product RangeCorePro LEDcapsule LV Series
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage20W
Luminous Flux205lm
Power Rating1.8W
Supply Voltage12VAC
Energy RatingF
External Length35mm
External Diameter13mm
Product RangeCorePro LEDcapsule LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
20W
Power Rating
1.8W
Energy Rating
F
External Diameter
13mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
2700K
Beam Angle
300°
Luminous Flux
205lm
Supply Voltage
12VAC
External Length
35mm
Product Range
CorePro LEDcapsule LV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
