Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002295402Copy
Newark Part No.82AK0214
Product RangeMasterConnect LEDtube EM/mains T8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002295402Copy
Newark Part No.82AK0214
Product RangeMasterConnect LEDtube EM/mains T8 Series
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool Daylight
CCT6500K
DimmableDimmable
Beam Angle160°
Equivalent Wattage18W
Luminous Flux1050lm
Power Rating7W
Supply Voltage240VAC
Energy RatingD
External Length602.5mm
External Diameter28mm
Product RangeMasterConnect LEDtube EM/mains T8 Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Cool Daylight
Dimmable
Dimmable
Equivalent Wattage
18W
Power Rating
7W
Energy Rating
D
External Diameter
28mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
6500K
Beam Angle
160°
Luminous Flux
1050lm
Supply Voltage
240VAC
External Length
602.5mm
Product Range
MasterConnect LEDtube EM/mains T8 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
