Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002210102Copy
Newark Part No.80AK6703
Product RangeMASTER Value LEDspot MV Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002210102Copy
Newark Part No.80AK6703
Product RangeMASTER Value LEDspot MV Series
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorCool White
CCT4000K
DimmableDimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux680lm
Power Rating6.2W
Supply Voltage240VAC
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeMASTER Value LEDspot MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Cool White
Dimmable
Dimmable
Equivalent Wattage
-
Power Rating
6.2W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
4000K
Beam Angle
120°
Luminous Flux
680lm
Supply Voltage
240VAC
External Length
54mm
Product Range
MASTER Value LEDspot MV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
