Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002059599
Newark Part No.80AK6697
Product RangeMASTER Value LEDspot MV Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002059599
Newark Part No.80AK6697
Product RangeMASTER Value LEDspot MV Series
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage80W
Luminous Flux575lm
Power Rating6.2W
Supply Voltage240VAC
Energy RatingF
External Length54mm
External Diameter50mm
Product RangeMASTER Value LEDspot MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
80W
Power Rating
6.2W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
36°
Luminous Flux
575lm
Supply Voltage
240VAC
External Length
54mm
Product Range
MASTER Value LEDspot MV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
