Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001926402
Newark Part No.82AK2162
Product RangeCorePro LED PLS Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001926402
Newark Part No.82AK2162
Product RangeCorePro LED PLS Series
Lamp StyleTube
Lamp Base TypeG23
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage11W
Luminous Flux550lm
Power Rating5W
Supply Voltage240VAC
Energy RatingF
External Length166mm
External Diameter-
Product RangeCorePro LED PLS Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
11W
Power Rating
5W
Energy Rating
F
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
G23
CCT
4000K
Beam Angle
120°
Luminous Flux
550lm
Supply Voltage
240VAC
External Length
166mm
Product Range
CorePro LED PLS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
