Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001904802Copy
Newark Part No.80AK6691
Product RangeCorePro LEDspot LV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001904802Copy
Newark Part No.80AK6691
Product RangeCorePro LEDspot LV Series
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux621lm
Power Rating7W
Supply Voltage12V
Energy RatingF
External Length45mm
External Diameter50.5mm
Product RangeCorePro LEDspot LV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
7W
Energy Rating
F
External Diameter
50.5mm
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
2700K
Beam Angle
36°
Luminous Flux
621lm
Supply Voltage
12V
External Length
45mm
Product Range
CorePro LEDspot LV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
