Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001350802
Newark Part No.82AK2155
Product RangeCorePro LED PLC 2P Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001350802
Newark Part No.82AK2155
Product RangeCorePro LED PLC 2P Series
Lamp StyleTube
Lamp Base TypeG24d-1
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage13W
Luminous Flux500lm
Power Rating4.5W
Supply Voltage240VAC
Energy RatingF
External Length137.6mm
External Diameter-
Product RangeCorePro LED PLC 2P Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
13W
Power Rating
4.5W
Energy Rating
F
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
G24d-1
CCT
4000K
Beam Angle
120°
Luminous Flux
500lm
Supply Voltage
240VAC
External Length
137.6mm
Product Range
CorePro LED PLC 2P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate