New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. LED Light Bulbs
                                                                                                    5. Domestic LED Light Bulbs
                                                                                                    Print Page

                                                                                                    929001349302

                                                                                                    LED BULB, COOL WHITE, 380LM, 4.9W ROHS COMPLIANT: YES

                                                                                                    PHILIPS LIGHTING
                                                                                                    PHILIPS LIGHTING 929001349302
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPHILIPS LIGHTING
                                                                                                    Manufacturer Part No929001349302
                                                                                                    Newark Part No.80AK6686
                                                                                                    Product RangeMASTER Value LEDspot MV Series
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PHILIPS LIGHTING
                                                                                                    ManufacturerPHILIPS LIGHTING
                                                                                                    Manufacturer Part No929001349302
                                                                                                    Newark Part No.80AK6686
                                                                                                    Product RangeMASTER Value LEDspot MV Series
                                                                                                    Lamp StyleReflector
                                                                                                    Lamp Base TypeGU10
                                                                                                    LED ColorCool White
                                                                                                    CCT4000K
                                                                                                    DimmableDimmable
                                                                                                    Beam Angle60°
                                                                                                    Equivalent Wattage50W
                                                                                                    Luminous Flux380lm
                                                                                                    Power Rating4.9W
                                                                                                    Supply Voltage240VAC
                                                                                                    Energy RatingF
                                                                                                    External Length54mm
                                                                                                    External Diameter50mm
                                                                                                    Product RangeMASTER Value LEDspot MV Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Lamp Style

                                                                                                    Reflector

                                                                                                    LED Color

                                                                                                    Cool White

                                                                                                    Dimmable

                                                                                                    Dimmable

                                                                                                    Equivalent Wattage

                                                                                                    50W

                                                                                                    Power Rating

                                                                                                    4.9W

                                                                                                    Energy Rating

                                                                                                    F

                                                                                                    External Diameter

                                                                                                    50mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lamp Base Type

                                                                                                    GU10

                                                                                                    CCT

                                                                                                    4000K

                                                                                                    Beam Angle

                                                                                                    60°

                                                                                                    Luminous Flux

                                                                                                    380lm

                                                                                                    Supply Voltage

                                                                                                    240VAC

                                                                                                    External Length

                                                                                                    54mm

                                                                                                    Product Range

                                                                                                    MASTER Value LEDspot MV Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.