Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001312402.Copy
Newark Part No.78AH2616
Product RangeCorePro LEDbulb A60
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001312402.Copy
Newark Part No.78AH2616
Product RangeCorePro LEDbulb A60
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage100W
Luminous Flux1521lm
Power Rating12.5W
Supply Voltage240V
Energy RatingA+
External Length110mm
External Diameter60mm
Product RangeCorePro LEDbulb A60
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted GLS
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
100W
Power Rating
12.5W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
360°
Luminous Flux
1521lm
Supply Voltage
240V
External Length
110mm
Product Range
CorePro LEDbulb A60
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
