Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001253640Copy
Newark Part No.22AJ0819
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001253640Copy
Newark Part No.22AJ0819
Technical Datasheet
Lamp StyleFrosted Candle
Lamp Base TypeE14 / SES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating5.5W
Supply Voltage240VAC
Energy Rating-
External Length103mm
External Diameter35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Candle
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
5.5W
Energy Rating
-
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
200°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
103mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
