Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001234199
Newark Part No.82AH9680
Product RangeCorePro LEDbulb ND A60
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001234199
Newark Part No.82AH9680
Product RangeCorePro LEDbulb ND A60
Technical Datasheet
Lamp StyleGLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorWarm White
CCT2700K
DimmableNot Dimmable
Beam Angle200°
Equivalent Wattage100W
Luminous Flux1521lm
Power Rating13W
Supply Voltage240V
Energy RatingA+
External Length110mm
External Diameter60mm
Product RangeCorePro LEDbulb ND A60
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Lamp Style
GLS
LED Color
Warm White
Dimmable
Not Dimmable
Equivalent Wattage
100W
Power Rating
13W
Energy Rating
A+
External Diameter
60mm
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
200°
Luminous Flux
1521lm
Supply Voltage
240V
External Length
110mm
Product Range
CorePro LEDbulb ND A60
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate