Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001142202Copy
Newark Part No.82AH9661
Product RangeCorePro
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001142202Copy
Newark Part No.82AH9661
Product RangeCorePro
Technical Datasheet
Lamp StyleClear Candle
Lamp Base TypeE14 / SES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage25W
Luminous Flux250lm
Power Rating4W
Supply Voltage240VAC
Energy RatingA+
External Length-
External Diameter-
Product RangeCorePro
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Candle
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
4W
Energy Rating
A+
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
-
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
-
Product Range
CorePro
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
