Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927939483040
Newark Part No.82AH9654
Product RangePL-Q
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927939483040
Newark Part No.82AH9654
Product RangePL-Q
Technical Datasheet
Input Power35.5W
Lamp Base TypeGR10q
Luminous Flux2850lm
Average Bulb Life12000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ3000K
Light ColorWarm White
Product RangePL-Q
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Input Power
35.5W
Luminous Flux
2850lm
CFL Lamp Shape
Double D Turn Tube
Light Color
Warm White
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
GR10q
Average Bulb Life
12000h
Color Temperature Typ
3000K
Product Range
PL-Q
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
