Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923884014Copy
Newark Part No.82AH9618
Product RangeMASTER TL-D Super 80
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923884014Copy
Newark Part No.82AH9618
Product RangeMASTER TL-D Super 80
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power70W
Tube Length1.778m
Luminous Flux6200lm
Color Temperature Typ4100K
Light ColorCool White
Product RangeMASTER TL-D Super 80
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Lamp Base Type
G13
Input Power
70W
Luminous Flux
6200lm
Light Color
Cool White
SVHC
No SVHC (25-Jun-2020)
Bulb Size
T-8
Tube Length
1.778m
Color Temperature Typ
4100K
Product Range
MASTER TL-D Super 80
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
