Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923584014Copy
Newark Part No.82AH9615
Product RangeMASTER TL-D Super 80
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923584014Copy
Newark Part No.82AH9615
Product RangeMASTER TL-D Super 80
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power38W
Tube Length1.061m
Luminous Flux3350lm
Color Temperature Typ4000K
Light ColorCool White
Product RangeMASTER TL-D Super 80
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G13
Input Power
38W
Luminous Flux
3350lm
Light Color
Cool White
SVHC
To Be Advised
Bulb Size
T-8
Tube Length
1.061m
Color Temperature Typ
4000K
Product Range
MASTER TL-D Super 80
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
