Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927914784071
Newark Part No.82AH9588
Product RangeMASTER PL-T
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927914784071
Newark Part No.82AH9588
Product RangeMASTER PL-T
Technical Datasheet
Input Power32W
Lamp Base TypeGX24q-3
Luminous Flux2400lm
Average Bulb Life13000h
CFL Lamp ShapeSix Tube
Color Temperature Typ4000K
Light ColorCool White
Product RangeMASTER PL-T
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Input Power
32W
Luminous Flux
2400lm
CFL Lamp Shape
Six Tube
Light Color
Cool White
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
GX24q-3
Average Bulb Life
13000h
Color Temperature Typ
4000K
Product Range
MASTER PL-T
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
