Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927903486570Copy
Newark Part No.82AH9549
Product RangeMASTER PL-L
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927903486570Copy
Newark Part No.82AH9549
Product RangeMASTER PL-L
Technical Datasheet
Input Power36W
Lamp Base Type2G11
Luminous Flux2900lm
Average Bulb Life20000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ6500K
Light ColorDaylight
Product RangeMASTER PL-L
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Input Power
36W
Luminous Flux
2900lm
CFL Lamp Shape
Single Twin Tube
Light Color
Daylight
SVHC
No SVHC (25-Jun-2020)
Lamp Base Type
2G11
Average Bulb Life
20000h
Color Temperature Typ
6500K
Product Range
MASTER PL-L
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
