Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919313000040
Newark Part No.82AK0120
Product RangeLedinaire Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.440 |
Price for:Each
Minimum: 1
Multiple: 1
$242.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919313000040
Newark Part No.82AK0120
Product RangeLedinaire Series
Light ColorNeutral White
Lumen Output3500lm
Power Rating31W
Supply Voltage240VAC
Light Bar Length1.507m
IP RatingIP65
IP RatingIP65
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Color
Neutral White
Power Rating
31W
Light Bar Length
1.507m
IP Rating
IP65
SVHC
To Be Advised
Lumen Output
3500lm
Supply Voltage
240VAC
IP Rating
IP65
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate