Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004431
Newark Part No.82AK0110
Product RangeLedinaire Batten Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.060 |
Price for:Each
Minimum: 1
Multiple: 1
$158.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004431
Newark Part No.82AK0110
Product RangeLedinaire Batten Series
Light ColorNeutral White
Lumen Output6000lm
Power Rating55W
Supply Voltage240VAC
Light Bar Length1.45m
IP RatingIP20
IP RatingIP20
Product RangeLedinaire Batten Series
SVHCTo Be Advised
Technical Specifications
Light Color
Neutral White
Power Rating
55W
Light Bar Length
1.45m
IP Rating
IP20
SVHC
To Be Advised
Lumen Output
6000lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
Ledinaire Batten Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate