Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004428
Newark Part No.82AK0107
Product RangeLedinaire Batten Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.700 |
Price for:Each
Minimum: 1
Multiple: 1
$186.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004428
Newark Part No.82AK0107
Product RangeLedinaire Batten Series
Light ColorNeutral White
Lumen Output2500lm
Power Rating22.5W
Supply Voltage240VAC
Light Bar Length1.13m
IP RatingIP20
IP RatingIP20
Product RangeLedinaire Batten Series
SVHCTo Be Advised
Technical Specifications
Light Color
Neutral White
Power Rating
22.5W
Light Bar Length
1.13m
IP Rating
IP20
SVHC
To Be Advised
Lumen Output
2500lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
Ledinaire Batten Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate