Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401899780Copy
Newark Part No.82AH9539
Product RangeRC065B
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401899780Copy
Newark Part No.82AH9539
Product RangeRC065B
Technical Datasheet
Light SourceLED
Input Power34W
Input Voltage240V
Light ColorNeutral White
Color Temperature Typ6500K
Ceiling Hole Dia-
Product RangeRC065B
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
6500K
Product Range
RC065B
Input Power
34W
Light Color
Neutral White
Ceiling Hole Dia
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
